
CD74HC112PWR | |
|---|---|
DigiKey Part Number | 296-12778-2-ND - Tape & Reel (TR) 296-12778-1-ND - Cut Tape (CT) 296-12778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC112PWR |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC112PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,32500 Kč | 93,25 Kč |
| 25 | 8,35280 Kč | 208,82 Kč |
| 100 | 7,29170 Kč | 729,17 Kč |
| 250 | 6,78400 Kč | 1 696,00 Kč |
| 500 | 6,47920 Kč | 3 239,60 Kč |
| 1 000 | 6,34468 Kč | 6 344,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,02083 Kč | 12 041,66 Kč |
| 4 000 | 5,85053 Kč | 23 402,12 Kč |
| 6 000 | 5,76528 Kč | 34 591,68 Kč |
| 10 000 | 5,67079 Kč | 56 707,90 Kč |
| 14 000 | 5,61554 Kč | 78 617,56 Kč |
| 20 000 | 5,56246 Kč | 111 249,20 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |


