Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC139PWR

DigiKey Part Number
296-8231-2-ND - Tape & Reel (TR)
296-8231-1-ND - Cut Tape (CT)
296-8231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC139PWR
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC139PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,68560 Kč167,14 Kč
1005,80800 Kč580,80 Kč
2505,39228 Kč1 348,07 Kč
5005,14032 Kč2 570,16 Kč
1 0004,97968 Kč4 979,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,76298 Kč9 525,96 Kč
4 0004,62266 Kč18 490,64 Kč
6 0004,55240 Kč27 314,40 Kč
10 0004,47459 Kč44 745,90 Kč
14 0004,42908 Kč62 007,12 Kč
20 0004,38534 Kč87 706,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč

Other Suppliers on DigiKey

15 419In Stock
Ships from Rochester Electronics, LLC