
CD74HC04MT | |
|---|---|
DigiKey Part Number | 296-CD74HC04MTTR-ND - Tape & Reel (TR) 296-CD74HC04MTCT-ND - Cut Tape (CT) 296-CD74HC04MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC04MT |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC04MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC04M96 | Texas Instruments | 24 009 | 296-14505-1-ND | 7,93000 Kč | Parametric Equivalent |
| CD74HC04MT | Texas Instruments | 29 211 | 296-CD74HC04MTCT-ND | 18,98000 Kč | Parametric Equivalent |
| 74HC04D,653 | Nexperia USA Inc. | 0 | 1727-2776-1-ND | 3,96000 Kč | Similar |
| 74HC04S14-13 | Diodes Incorporated | 2 602 | 31-74HC04S14-13CT-ND | 5,01000 Kč | Similar |
| 74HCU04S14-13 | Diodes Incorporated | 2 485 | 31-74HCU04S14-13CT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,28257 Kč | 9 282,57 Kč |
| 1 250 | 9,18376 Kč | 11 479,70 Kč |
| 1 750 | 9,04605 Kč | 15 830,59 Kč |
| 2 500 | 8,91364 Kč | 22 284,10 Kč |
| 6 250 | 8,62857 Kč | 53 928,56 Kč |
| 12 500 | 8,45674 Kč | 105 709,25 Kč |
| 25 000 | 8,31537 Kč | 207 884,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,57700 Kč | 135,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,57700 Kč | 135,77 Kč |
| 25 | 12,23800 Kč | 305,95 Kč |
| 100 | 10,75940 Kč | 1 075,94 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

