
CD74ACT139E | |
---|---|
DigiKey Part Number | 296-4256-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT139E |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT139E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,58000 Kč | 24,58 Kč |
10 | 17,83000 Kč | 178,30 Kč |
25 | 16,12240 Kč | 403,06 Kč |
100 | 14,25190 Kč | 1 425,19 Kč |
250 | 13,35868 Kč | 3 339,67 Kč |
500 | 12,82004 Kč | 6 410,02 Kč |
1 000 | 12,37698 Kč | 12 376,98 Kč |
2 500 | 11,90926 Kč | 29 773,15 Kč |
5 000 | 11,62735 Kč | 58 136,75 Kč |
Unit Price without VAT: | 24,58000 Kč |
---|---|
Unit Price with VAT: | 29,74180 Kč |