
CD74ACT02M96 | |
|---|---|
DigiKey Part Number | 296-14486-2-ND - Tape & Reel (TR) 296-14486-1-ND - Cut Tape (CT) 296-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT02M96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT02M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT02DR2G | onsemi | 1 384 | MC74ACT02DR2GOSCT-ND | 7,56000 Kč | Direct |
| MC74ACT02DG | Rochester Electronics, LLC | 26 292 | 2156-MC74ACT02DG-OS-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 12,85080 Kč | 321,27 Kč |
| 100 | 11,30740 Kč | 1 130,74 Kč |
| 250 | 10,57292 Kč | 2 643,23 Kč |
| 500 | 10,12986 Kč | 5 064,93 Kč |
| 1 000 | 10,11999 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,37989 Kč | 23 449,72 Kč |
| 5 000 | 9,14786 Kč | 45 739,30 Kč |
| 7 500 | 9,03166 Kč | 67 737,45 Kč |
| 12 500 | 8,90288 Kč | 111 286,00 Kč |
| 17 500 | 8,82761 Kč | 154 483,17 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


