
MC74ACT02DG | |
|---|---|
DigiKey Part Number | MC74ACT02DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT02DG |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT02DG Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 55 | 7,52491 Kč | 413,87 Kč |
| 110 | 7,06682 Kč | 777,35 Kč |
| 275 | 6,58269 Kč | 1 810,24 Kč |
| 550 | 6,29138 Kč | 3 460,26 Kč |
| 1 045 | 6,06772 Kč | 6 340,77 Kč |
| 2 530 | 5,81877 Kč | 14 721,49 Kč |
| 5 005 | 5,66476 Kč | 28 352,12 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

