
CD74AC74M96 | |
|---|---|
DigiKey Part Number | 296-14484-2-ND - Tape & Reel (TR) 296-14484-1-ND - Cut Tape (CT) 296-14484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC74M96 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC74M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 Kč | 14,17 Kč |
| 10 | 10,04000 Kč | 100,40 Kč |
| 25 | 9,01760 Kč | 225,44 Kč |
| 100 | 7,88820 Kč | 788,82 Kč |
| 250 | 7,34864 Kč | 1 837,16 Kč |
| 500 | 7,02300 Kč | 3 511,50 Kč |
| 1 000 | 6,91090 Kč | 6 910,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,47276 Kč | 16 181,90 Kč |
| 5 000 | 6,30239 Kč | 31 511,95 Kč |
| 7 500 | 6,21705 Kč | 46 627,88 Kč |
| 12 500 | 6,12253 Kč | 76 531,62 Kč |
| 17 500 | 6,06728 Kč | 106 177,40 Kč |
| 25 000 | 6,01415 Kč | 150 353,75 Kč |
| Unit Price without VAT: | 14,17000 Kč |
|---|---|
| Unit Price with VAT: | 17,14570 Kč |




