
CD74AC163M96 | |
|---|---|
DigiKey Part Number | 296-4234-2-ND - Tape & Reel (TR) 296-4234-1-ND - Cut Tape (CT) 296-4234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC163M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC163M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 Kč | 17,45 Kč |
| 10 | 12,44200 Kč | 124,42 Kč |
| 25 | 11,19360 Kč | 279,84 Kč |
| 100 | 9,82840 Kč | 982,84 Kč |
| 250 | 9,17840 Kč | 2 294,60 Kč |
| 500 | 8,78666 Kč | 4 393,33 Kč |
| 1 000 | 8,73287 Kč | 8 732,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,12308 Kč | 20 307,70 Kč |
| 5 000 | 7,91773 Kč | 39 588,65 Kč |
| 7 500 | 7,81489 Kč | 58 611,68 Kč |
| 12 500 | 7,70096 Kč | 96 262,00 Kč |
| 17 500 | 7,63435 Kč | 133 601,12 Kč |
| 25 000 | 7,57031 Kč | 189 257,75 Kč |
| Unit Price without VAT: | 17,45000 Kč |
|---|---|
| Unit Price with VAT: | 21,11450 Kč |


