


CD74AC541M96 | |
|---|---|
DigiKey Part Number | 296-16677-2-ND - Tape & Reel (TR) 296-16677-1-ND - Cut Tape (CT) 296-16677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC541M96 |
Description | IC BUFF 1.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC541M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC541SC | onsemi | 1 212 | 74AC541SC-ND | 22,05000 Kč | Similar |
| 74AC541SCX | onsemi | 3 331 | 74AC541SCXCT-ND | 21,63000 Kč | Similar |
| MC74AC541DWG | onsemi | 179 | MC74AC541DWGOS-ND | 22,26000 Kč | Similar |
| MC74AC541DWR2G | onsemi | 242 | MC74AC541DWR2GOSCT-ND | 21,84000 Kč | Similar |
| TC74AC541F(EL,F) | Toshiba Semiconductor and Storage | 1 974 | 264-TC74AC541F(EL,F)CT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00400 Kč | 3 501,00 Kč |
| 500 | 13,58990 Kč | 6 794,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,87913 Kč | 25 758,26 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


