
74AC541SCX | |
|---|---|
DigiKey Part Number | 74AC541SCXTR-ND - Tape & Reel (TR) 74AC541SCXCT-ND - Cut Tape (CT) 74AC541SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC541SCX |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC541SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 14,11920 Kč | 352,98 Kč |
| 100 | 12,44760 Kč | 1 244,76 Kč |
| 250 | 11,65052 Kč | 2 912,63 Kč |
| 500 | 11,20580 Kč | 5 602,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,77449 Kč | 10 774,49 Kč |
| 2 000 | 10,44882 Kč | 20 897,64 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

