
CD4520BPWR | |
|---|---|
DigiKey Part Number | 296-31532-2-ND - Tape & Reel (TR) 296-31532-1-ND - Cut Tape (CT) 296-31532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4520BPWR |
Description | IC BIN COUNTER DL 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4520BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 100 | 5,94870 Kč | 594,87 Kč |
| 250 | 5,52332 Kč | 1 380,83 Kč |
| 500 | 5,26672 Kč | 2 633,36 Kč |
| 1 000 | 5,10818 Kč | 5 108,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,88172 Kč | 9 763,44 Kč |
| 4 000 | 4,73851 Kč | 18 954,04 Kč |
| 6 000 | 4,66684 Kč | 28 001,04 Kč |
| 10 000 | 4,58739 Kč | 45 873,90 Kč |
| 14 000 | 4,54097 Kč | 63 573,58 Kč |
| 20 000 | 4,49630 Kč | 89 926,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



