
CD4518BNSR | |
|---|---|
DigiKey Part Number | 296-14157-2-ND - Tape & Reel (TR) 296-14157-1-ND - Cut Tape (CT) 296-14157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4518BNSR |
Description | IC BCD COUNTER DUAL 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BNSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4518BT,653 | Nexperia USA Inc. | 5 628 | 1727-8441-1-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 10,88700 Kč | 108,87 Kč |
| 25 | 9,77720 Kč | 244,43 Kč |
| 100 | 8,55910 Kč | 855,91 Kč |
| 250 | 7,97932 Kč | 1 994,83 Kč |
| 500 | 7,62978 Kč | 3 814,89 Kč |
| 1 000 | 7,53050 Kč | 7 530,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,10526 Kč | 14 210,52 Kč |
| 4 000 | 6,91042 Kč | 27 641,68 Kč |
| 6 000 | 6,81280 Kč | 40 876,80 Kč |
| 10 000 | 6,70467 Kč | 67 046,70 Kč |
| 14 000 | 6,64146 Kč | 92 980,44 Kč |
| 20 000 | 6,58067 Kč | 131 613,40 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |


