
HEF4518BT,653 | |
|---|---|
DigiKey Part Number | 1727-8441-2-ND - Tape & Reel (TR) 1727-8441-1-ND - Cut Tape (CT) 1727-8441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4518BT,653 |
Description | IC BCD COUNTER DUAL 4-BIT 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 40 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 15.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 25 | 7,07400 Kč | 176,85 Kč |
| 100 | 6,15650 Kč | 615,65 Kč |
| 250 | 5,71776 Kč | 1 429,44 Kč |
| 500 | 5,45372 Kč | 2 726,86 Kč |
| 1 000 | 5,30001 Kč | 5 300,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,00716 Kč | 12 517,90 Kč |
| 5 000 | 4,86884 Kč | 24 344,20 Kč |
| 7 500 | 4,79957 Kč | 35 996,78 Kč |
| 12 500 | 4,72285 Kč | 59 035,62 Kč |
| 17 500 | 4,67802 Kč | 81 865,35 Kč |
| 25 000 | 4,63489 Kč | 115 872,25 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

