
CD4514BM96 | |
|---|---|
DigiKey Part Number | 296-31529-2-ND - Tape & Reel (TR) 296-31529-1-ND - Cut Tape (CT) 296-31529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4514BM96 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4514BM96 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00400 Kč | 3 501,00 Kč |
| 500 | 13,58990 Kč | 6 794,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,60153 Kč | 25 203,06 Kč |
| 4 000 | 12,28892 Kč | 49 155,68 Kč |
| 6 000 | 12,13240 Kč | 72 794,40 Kč |
| 10 000 | 11,95893 Kč | 119 589,30 Kč |
| 14 000 | 11,85759 Kč | 166 006,26 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |







