BCD-to-Seven Segment Latch/Decoder/Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4511BNS

DigiKey Part Number
2156-CD4511BNS-ND
Manufacturer
Manufacturer Product Number
CD4511BNS
Description
IC 7-SEG LED DECOD/DRVR 16SO
Customer Reference
Detailed Description
BCD-to-Seven Segment Latch/Decoder/Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4511BNS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.209", 5.30mm Width)
Type
BCD-to-Seven Segment Latch/Decoder/Driver
Supplier Device Package
16-SO
Voltage Supply Source
Single Supply
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 857
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:857
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8577,29943 Kč6 255,61 Kč
Unit Price without VAT:7,29943 Kč
Unit Price with VAT:8,83231 Kč