
54HC4543J/B | |
|---|---|
DigiKey Part Number | 2156-54HC4543J/B-ND |
Manufacturer | |
Manufacturer Product Number | 54HC4543J/B |
Description | IC LATCH/DECODER/DRIVER 16-DIP |
Customer Reference | |
Detailed Description | BCD-to-Seven Segment Latch/Decoder/Driver 16-DIP |
Datasheet | Datasheet |
Category | Type BCD-to-Seven Segment Latch/Decoder/Driver |
Manufacturer Rochester Electronics, LLC | Mounting Type Through Hole |
Packaging Bulk | Package / Case 16-CDIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-DIP |
| Bulk: | 676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 414,23333 Kč | 7 242,70 Kč |
| Unit Price without VAT: | 2 414,23333 Kč |
|---|---|
| Unit Price with VAT: | 2 921,22233 Kč |


