
CD4502BE | |
|---|---|
DigiKey Part Number | 296-2166-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4502BE |
Description | IC BUFFER INVERTING 18V 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4502BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3.4mA, 20.4mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 19,95500 Kč | 199,55 Kč |
| 25 | 18,07760 Kč | 451,94 Kč |
| 100 | 16,00430 Kč | 1 600,43 Kč |
| 250 | 15,01876 Kč | 3 754,69 Kč |
| 500 | 14,42430 Kč | 7 212,15 Kč |
| 1 000 | 13,93447 Kč | 13 934,47 Kč |
| 2 500 | 13,41778 Kč | 33 544,45 Kč |
| 5 000 | 13,10636 Kč | 65 531,80 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |









