
CD4075BNSR | |
|---|---|
DigiKey Part Number | 296-14136-2-ND - Tape & Reel (TR) 296-14136-1-ND - Cut Tape (CT) 296-14136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4075BNSR |
Description | IC GATE OR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4075BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,00200 Kč | 325,05 Kč |
| 100 | 11,44390 Kč | 1 144,39 Kč |
| 250 | 10,70060 Kč | 2 675,15 Kč |
| 500 | 10,25290 Kč | 5 126,45 Kč |
| 1 000 | 10,24849 Kč | 10 248,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,58139 Kč | 19 162,78 Kč |
| 4 000 | 9,33177 Kč | 37 327,08 Kč |
| 6 000 | 9,20675 Kč | 55 240,50 Kč |
| 10 000 | 9,06830 Kč | 90 683,00 Kč |
| 14 000 | 8,98740 Kč | 125 823,60 Kč |
| 20 000 | 8,90956 Kč | 178 191,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




