
CD4069UBMT | |
|---|---|
DigiKey Part Number | 296-49583-2-ND - Tape & Reel (TR) 296-49583-1-ND - Cut Tape (CT) 296-49583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBMT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4069UBM96 | Texas Instruments | 1 786 | 296-14476-1-ND | 10,84000 Kč | Parametric Equivalent |
| CD4069UBMT | Texas Instruments | 8 467 | 296-49583-1-ND | 23,98000 Kč | Parametric Equivalent |
| MC14069UBDR2G | onsemi | 3 595 | MC14069UBDR2GOSCT-ND | 8,76000 Kč | Direct |
| HCF4069YUM013TR | STMicroelectronics | 8 067 | 497-14374-1-ND | 12,10000 Kč | Similar |
| HEF4069UBT,652 | Rochester Electronics, LLC | 8 009 | 2156-HEF4069UBT,652-1727-ND | 9,80208 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,35200 Kč | 173,52 Kč |
| 25 | 15,69160 Kč | 392,29 Kč |
| 100 | 13,86270 Kč | 1 386,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 12,17767 Kč | 9 133,25 Kč |
| 1 250 | 11,88630 Kč | 14 857,88 Kč |
| 1 750 | 11,71602 Kč | 20 503,03 Kč |
| 2 500 | 11,55220 Kč | 28 880,50 Kč |
| 6 250 | 11,19947 Kč | 69 996,69 Kč |
| 12 500 | 10,98694 Kč | 137 336,75 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

