
CD4056BMT | |
|---|---|
DigiKey Part Number | 296-CD4056BMTTR-ND - Tape & Reel (TR) 296-CD4056BMTCT-ND - Cut Tape (CT) 296-CD4056BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4056BMT |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4056BMT Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOIC |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4056BM96 | Texas Instruments | 5 451 | 296-31512-1-ND | 21,48000 Kč | Parametric Equivalent |
| CD4056BMT | Texas Instruments | 2 250 | 296-CD4056BMTCT-ND | 19,81000 Kč | Parametric Equivalent |
| CD4543BM96 | Texas Instruments | 2 699 | 296-31539-1-ND | 15,02000 Kč | Parametric Equivalent |
| CD4543BMT | Texas Instruments | 3 838 | 296-32051-1-ND | 21,69000 Kč | Parametric Equivalent |
| CD4055BM | Rochester Electronics, LLC | 7 044 | 2156-CD4055BM-ND | 19,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,24400 Kč | 142,44 Kč |
| 25 | 12,83880 Kč | 320,97 Kč |
| 100 | 11,29740 Kč | 1 129,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,88156 Kč | 2 720,39 Kč |
| 500 | 10,42566 Kč | 5 212,83 Kč |
| 750 | 10,19779 Kč | 7 648,34 Kč |
| 1 250 | 9,94490 Kč | 12 431,12 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

