
CD4056BM96 | |
|---|---|
DigiKey Part Number | 296-31512-2-ND - Tape & Reel (TR) 296-31512-1-ND - Cut Tape (CT) 296-31512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4056BM96 |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4056BM96 Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOIC |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,49600 Kč | 154,96 Kč |
| 25 | 13,99000 Kč | 349,75 Kč |
| 100 | 12,32770 Kč | 1 232,77 Kč |
| 250 | 11,53476 Kč | 2 883,69 Kč |
| 500 | 11,05592 Kč | 5 527,96 Kč |
| 1 000 | 10,75330 Kč | 10 753,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,24647 Kč | 25 616,17 Kč |
| 5 000 | 9,99592 Kč | 49 979,60 Kč |
| 7 500 | 9,87049 Kč | 74 028,68 Kč |
| 12 500 | 9,73146 Kč | 121 643,25 Kč |
| 17 500 | 9,65021 Kč | 168 878,67 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

