
CD4055BM | |
|---|---|
DigiKey Part Number | 296-CD4055BM-ND |
Manufacturer | |
Manufacturer Product Number | CD4055BM |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4055BM Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOIC |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4056BM96 | Texas Instruments | 5 451 | 296-31512-1-ND | 0,88000 Kč | Parametric Equivalent |
| CD4056BMT | Texas Instruments | 2 250 | 296-CD4056BMTCT-ND | 0,81000 Kč | Parametric Equivalent |
| CD4543BM96 | Texas Instruments | 2 699 | 296-31539-1-ND | 0,62000 Kč | Parametric Equivalent |
| CD4543BMT | Texas Instruments | 3 838 | 296-32051-1-ND | 0,89000 Kč | Parametric Equivalent |
| CD4055BM | Rochester Electronics, LLC | 7 044 | 2156-CD4055BM-ND | 0,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,20300 Kč | 142,03 Kč |
| 40 | 12,20575 Kč | 488,23 Kč |
| 120 | 11,09517 Kč | 1 331,42 Kč |
| 280 | 10,44339 Kč | 2 924,15 Kč |
| 520 | 10,05596 Kč | 5 229,10 Kč |
| 1 000 | 9,71407 Kč | 9 714,07 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

