
CD4052BPWRG3 | |
|---|---|
DigiKey Part Number | 296-CD4052BPWRG3TR-ND - Tape & Reel (TR) 296-CD4052BPWRG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD4052BPWRG3 |
Description | IC SWITCH SP4TX2 240OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BPWRG3 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPWR | Texas Instruments | 21 956 | 296-14273-1-ND | 12,81000 Kč | MFR Recommended |
| MC14052BDTR2G | onsemi | 5 720 | MC14052BDTR2GOSCT-ND | 16,17000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,54160 Kč | 238,54 Kč |
| 100 | 8,34460 Kč | 834,46 Kč |
| 250 | 7,77428 Kč | 1 943,57 Kč |
| 500 | 7,43036 Kč | 3 715,18 Kč |
| 1 000 | 7,14730 Kč | 7 147,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,91433 Kč | 13 828,66 Kč |
| 4 000 | 6,72262 Kč | 26 890,48 Kč |
| 6 000 | 6,62651 Kč | 39 759,06 Kč |
| 10 000 | 6,52013 Kč | 65 201,30 Kč |
| 14 000 | 6,45794 Kč | 90 411,16 Kč |
| 20 000 | 6,39812 Kč | 127 962,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

