CD4047BMG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12 163
Unit Price: 14,15000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 947
Unit Price: 21,63824 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,65000 Kč
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4047BMG4

DigiKey Part Number
CD4047BMG4-ND
Manufacturer
Manufacturer Product Number
CD4047BMG4
Description
IC AMV 1-CIR 80-NS 14-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 80 ns 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4047BMG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Astable, Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
80 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

700In Stock
Ships from Rochester Electronics, LLC