S-R Latch 4 Channel 1:1 IC Tri-State 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4043BNSR

DigiKey Part Number
296-14105-2-ND - Tape & Reel (TR)
296-14105-1-ND - Cut Tape (CT)
296-14105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4043BNSR
Description
IC NOR R/S LATCH 3ST QUAD 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4043BNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,78300 Kč147,83 Kč
2513,33800 Kč333,45 Kč
10011,74630 Kč1 174,63 Kč
25010,98784 Kč2 746,96 Kč
50010,53764 Kč5 268,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,84355 Kč19 687,10 Kč
4 0009,58837 Kč38 353,48 Kč
6 0009,46058 Kč56 763,48 Kč
10 0009,31900 Kč93 190,00 Kč
14 0009,23627 Kč129 307,78 Kč
20 0009,15665 Kč183 133,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč

Other Suppliers on DigiKey

16 000In Stock
Ships from Rochester Electronics, LLC