


SG3525ADWR2G | |
|---|---|
DigiKey Part Number | SG3525ADWR2GOSTR-ND - Tape & Reel (TR) SG3525ADWR2GOSCT-ND - Cut Tape (CT) SG3525ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3525ADWR2G |
Description | IC REG CTRLR PUSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SG3525ADWR2G Models |
Category | Frequency - Switching 100Hz ~ 400kHz |
Manufacturer onsemi | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3525ADWTR | Texas Instruments | 1 006 | 296-39521-1-ND | 56,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 25 | 26,76840 Kč | 669,21 Kč |
| 100 | 23,86210 Kč | 2 386,21 Kč |
| 250 | 22,47540 Kč | 5 618,85 Kč |
| 500 | 21,63886 Kč | 10 819,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,33992 Kč | 20 339,92 Kč |
| 2 000 | 19,78988 Kč | 39 579,76 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |





