TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4041UBE

DigiKey Part Number
296-2164-5-ND
Manufacturer
Manufacturer Product Number
CD4041UBE
Description
IC BUFF LINE DRIVER 18V 14-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4041UBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Line Driver
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
Complementary
Current - Output High, Low
38mA, 38mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1029,30200 Kč293,02 Kč
2526,68280 Kč667,07 Kč
10023,79070 Kč2 379,07 Kč
25022,41236 Kč5 603,09 Kč
50021,58172 Kč10 790,86 Kč
1 00020,89781 Kč20 897,81 Kč
2 50020,17600 Kč50 440,00 Kč
5 00019,74098 Kč98 704,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč