
CD4024BM | |
|---|---|
DigiKey Part Number | 296-25942-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4024BM |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BM Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4024BM96 | Texas Instruments | 742 | 296-14258-1-ND | 15,33000 Kč | Direct |
| MC14024BDG | onsemi | 118 | MC14024BDGOS-ND | 10,71000 Kč | Direct |
| MC14024BDR2G | onsemi | 3 871 | MC14024BDR2GOSCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 50 | 14,77420 Kč | 738,71 Kč |
| 100 | 13,94270 Kč | 1 394,27 Kč |
| 250 | 13,06580 Kč | 3 266,45 Kč |
| 500 | 12,53664 Kč | 6 268,32 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

