
MC14024BDR2G | |
|---|---|
DigiKey Part Number | MC14024BDR2GOSTR-ND - Tape & Reel (TR) MC14024BDR2GOSCT-ND - Cut Tape (CT) MC14024BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14024BDR2G |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14024BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,55700 Kč | 75,57 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 100 | 5,87300 Kč | 587,30 Kč |
| 250 | 5,45196 Kč | 1 362,99 Kč |
| 500 | 5,19766 Kč | 2 598,83 Kč |
| 1 000 | 5,03748 Kč | 5 037,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,76774 Kč | 11 919,35 Kč |
| 5 000 | 4,63470 Kč | 23 173,50 Kč |
| 7 500 | 4,56813 Kč | 34 260,97 Kč |
| 12 500 | 4,49431 Kč | 56 178,87 Kč |
| 17 500 | 4,45115 Kč | 77 895,12 Kč |
| 25 000 | 4,40966 Kč | 110 241,50 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |

