16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40193BPWR

DigiKey Part Number
296-14253-2-ND - Tape & Reel (TR)
296-14253-1-ND - Cut Tape (CT)
296-14253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40193BPWR
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD40193BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
5.5 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 061 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,25000 Kč21,25 Kč
1015,24800 Kč152,48 Kč
2513,75600 Kč343,90 Kč
10012,12100 Kč1 212,10 Kč
25011,34236 Kč2 835,59 Kč
50010,89950 Kč5 449,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,16910 Kč20 338,20 Kč
4 0009,90737 Kč39 629,48 Kč
6 0009,77628 Kč58 657,68 Kč
10 0009,63102 Kč96 310,20 Kč
14 0009,54618 Kč133 646,52 Kč
20 0009,46455 Kč189 291,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč

Other Suppliers on DigiKey

4 061In Stock
Ships from Rochester Electronics, LLC