
CD4068BPWR | |
|---|---|
DigiKey Part Number | 296-31516-2-ND - Tape & Reel (TR) 296-31516-1-ND - Cut Tape (CT) 296-31516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4068BPWR |
Description | IC NAND/AND GATE 1-CIR 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND/AND Gate Configurable 1 Circuit 8 Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4068BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NAND/AND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 25 | 8,23480 Kč | 205,87 Kč |
| 100 | 7,18650 Kč | 718,65 Kč |
| 250 | 6,68632 Kč | 1 671,58 Kč |
| 500 | 6,38488 Kč | 3 192,44 Kč |
| 1 000 | 6,24806 Kč | 6 248,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,93210 Kč | 11 864,20 Kč |
| 4 000 | 5,76386 Kč | 23 055,44 Kč |
| 6 000 | 5,67961 Kč | 34 077,66 Kč |
| 10 000 | 5,58629 Kč | 55 862,90 Kč |
| 14 000 | 5,53174 Kč | 77 444,36 Kč |
| 20 000 | 5,47926 Kč | 109 585,20 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |









