CD4017BMG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 170
Unit Price: 14,49000 Kč
Datasheet

Direct


onsemi
In Stock: 3 807
Unit Price: 13,23000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 376
Unit Price: 13,23000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40 963
Unit Price: 13,16750 Kč
Datasheet

Similar


onsemi
In Stock: 2 388
Unit Price: 12,18000 Kč
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4017BMG4

DigiKey Part Number
CD4017BMG4-ND
Manufacturer
Manufacturer Product Number
CD4017BMG4
Description
IC DECADE COUNTER 10BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4017BMG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
5.5 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types