MFR Recommended
Direct
Similar
Similar
Similar
Similar

CD4017BM96G4 | |
|---|---|
DigiKey Part Number | CD4017BM96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4017BM96G4 |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4017BM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,85851 Kč | 9 646,27 Kč |
| 5 000 | 3,74680 Kč | 18 734,00 Kč |
| 7 500 | 3,69086 Kč | 27 681,45 Kč |
| 12 500 | 3,62891 Kč | 45 361,38 Kč |
| 17 500 | 3,59269 Kč | 62 872,08 Kč |
| 25 000 | 3,55787 Kč | 88 946,75 Kč |
| Unit Price without VAT: | 3,85851 Kč |
|---|---|
| Unit Price with VAT: | 4,66880 Kč |




