
| CD4015BMT | |
|---|---|
| DigiKey Part Number | 296-CD4015BMTTR-ND - Tape & Reel (TR) 296-CD4015BMTCT-ND - Cut Tape (CT) 296-CD4015BMTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CD4015BMT | 
| Description | IC SR PUSH-PULL 4BIT 16-SOIC | 
| Customer Reference | |
| Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD4015BMT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Logic Type | Shift Register | |
| Output Type | Push-Pull | |
| Number of Elements | 2 | |
| Number of Bits per Element | 4 | |
| Function | Serial to Parallel | |
| Voltage - Supply | 3V ~ 18V | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč | 
| 10 | 16,10400 Kč | 161,04 Kč | 
| 25 | 14,55600 Kč | 363,90 Kč | 
| 100 | 12,84150 Kč | 1 284,15 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 12,02336 Kč | 3 005,84 Kč | 
| 500 | 11,53068 Kč | 5 765,34 Kč | 
| 750 | 11,28379 Kč | 8 462,84 Kč | 
| 1 250 | 11,01020 Kč | 13 762,75 Kč | 
| Unit Price without VAT: | 22,26000 Kč | 
|---|---|
| Unit Price with VAT: | 26,93460 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic