
CD4013BNSR | |
|---|---|
DigiKey Part Number | 296-14088-2-ND - Tape & Reel (TR) 296-14088-1-ND - Cut Tape (CT) 296-14088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4013BNSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BNSR Models |
Category | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Clock Frequency 24 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4013BNSR | Texas Instruments | 1 411 | 296-14088-1-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 250 | 7,38540 Kč | 1 846,35 Kč |
| 500 | 7,05784 Kč | 3 528,92 Kč |
| 1 000 | 6,93942 Kč | 6 939,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,56587 Kč | 13 131,74 Kč |
| 4 000 | 6,38303 Kč | 25 532,12 Kč |
| 6 000 | 6,29146 Kč | 37 748,76 Kč |
| 10 000 | 6,19000 Kč | 61 900,00 Kč |
| 14 000 | 6,13073 Kč | 85 830,22 Kč |
| 20 000 | 6,07371 Kč | 121 474,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


