
CCB3T1G125QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-29560-2-ND - Tape & Reel (TR) 296-29560-1-ND - Cut Tape (CT) 296-29560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCB3T1G125QDCKRQ1 |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CCB3T1G125QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,20700 Kč | 262,07 Kč |
| 25 | 23,82000 Kč | 595,50 Kč |
| 100 | 21,19950 Kč | 2 119,95 Kč |
| 250 | 19,94952 Kč | 4 987,38 Kč |
| 500 | 19,67838 Kč | 9 839,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,80865 Kč | 53 425,95 Kč |
| 6 000 | 17,43358 Kč | 104 601,48 Kč |
| 9 000 | 17,24580 Kč | 155 212,20 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |




