Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CCB3Q3306AMPWREP | |
|---|---|
DigiKey Part Number | 296-51007-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCB3Q3306AMPWREP |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCB3Q3306AMPWREP Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3305PWR | Texas Instruments | 2 752 | 296-16809-1-ND | 14,39000 Kč | Parametric Equivalent |
| SN74CB3Q3306APWR | Texas Instruments | 1 139 | 296-15102-1-ND | 15,64000 Kč | Parametric Equivalent |
| SN74CB3Q3306APWRG4 | Texas Instruments | 3 193 | SN74CB3Q3306APWRG4-ND | 12,30475 Kč | Parametric Equivalent |
| PI3C3305LEX | Diodes Incorporated | 1 045 | 31-PI3C3305LEXCT-ND | 15,02000 Kč | Parametric Equivalent |
| PI3C3306LEX | Diodes Incorporated | 0 | 31-PI3C3306LEXCT-ND | 15,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,83324 Kč | 105 666,48 Kč |
| Unit Price without VAT: | 52,83324 Kč |
|---|---|
| Unit Price with VAT: | 63,92822 Kč |



