
SN74CB3Q3306APWR | |
|---|---|
DigiKey Part Number | 296-15102-2-ND - Tape & Reel (TR) 296-15102-1-ND - Cut Tape (CT) 296-15102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3306APWR |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3306APWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3305PWR | Texas Instruments | 2 752 | 296-16809-1-ND | 14,39000 Kč | Parametric Equivalent |
| SN74CB3Q3306APWRG4 | Texas Instruments | 3 193 | SN74CB3Q3306APWRG4-ND | 12,30475 Kč | Parametric Equivalent |
| PI3C3305LEX | Diodes Incorporated | 1 045 | 31-PI3C3305LEXCT-ND | 15,02000 Kč | Parametric Equivalent |
| SN74CB3Q3305PW | Rochester Electronics, LLC | 5 557 | 2156-SN74CB3Q3305PW-ND | 23,78000 Kč | Parametric Equivalent |
| SN74CB3Q3306APW | Rochester Electronics, LLC | 10 761 | 2156-SN74CB3Q3306APW-ND | 19,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 11,13700 Kč | 111,37 Kč |
| 25 | 10,00240 Kč | 250,06 Kč |
| 100 | 8,76350 Kč | 876,35 Kč |
| 250 | 8,17200 Kč | 2 043,00 Kč |
| 500 | 7,81540 Kč | 3 907,70 Kč |
| 1 000 | 7,72196 Kč | 7 721,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,31820 Kč | 14 636,40 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

