IC RF TxRx Only Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3301ENJARSBR

DigiKey Part Number
296-CC3301ENJARSBRTR-ND - Tape & Reel (TR)
296-CC3301ENJARSBRCT-ND - Cut Tape (CT)
296-CC3301ENJARSBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3301ENJARSBR
Description
IC RF TXRX BLE 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 40-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3301ENJARSBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
-
Data Rate (Max)
54Mbps
Power - Output
20.5dBm
Sensitivity
-102.2dBm
Memory Size
-
Serial Interfaces
HCI, SDIO, SPI, UART
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Current - Receiving
0mA ~ 62mA
Current - Transmitting
35mA ~ 250mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1083,71900 Kč837,19 Kč
2577,18040 Kč1 929,51 Kč
10069,99470 Kč6 999,47 Kč
25066,56868 Kč16 642,17 Kč
50066,21342 Kč33 106,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00060,70662 Kč182 119,86 Kč
Manufacturers Standard Package
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč