IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3235SF12RGKR

DigiKey Part Number
296-53414-2-ND - Tape & Reel (TR)
296-53414-1-ND - Cut Tape (CT)
296-53414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3235SF12RGKR
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3235SF12RGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
18.3dBm
Sensitivity
-96dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
ADC, I2C, I2S, PWM, JTAG, SPI, UART
GPIO
21
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
59mA
Current - Transmitting
272mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,10000 Kč263,10 Kč
10228,79400 Kč2 287,94 Kč
25216,83360 Kč5 420,84 Kč
100200,43850 Kč20 043,85 Kč
250190,61900 Kč47 654,75 Kč
500183,69134 Kč91 845,67 Kč
1 000177,16916 Kč177 169,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500169,13007 Kč422 825,17 Kč
Manufacturers Standard Package
Unit Price without VAT:263,10000 Kč
Unit Price with VAT:318,35100 Kč