
CC3235SM2RGKR | |
|---|---|
DigiKey Part Number | 296-53415-2-ND - Tape & Reel (TR) 296-53415-1-ND - Cut Tape (CT) 296-53415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3235SM2RGKR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3235SM2RGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18.3dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, JTAG, SPI, UART | |
GPIO | 21 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 272mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 202,79900 Kč | 2 027,99 Kč |
| 25 | 192,14840 Kč | 4 803,71 Kč |
| 100 | 177,53600 Kč | 17 753,60 Kč |
| 250 | 168,78780 Kč | 42 196,95 Kč |
| 500 | 162,61230 Kč | 81 306,15 Kč |
| 1 000 | 156,79900 Kč | 156 799,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 149,63183 Kč | 374 079,58 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |


