IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3220SM2ARGKT

DigiKey Part Number
296-45440-2-ND - Tape & Reel (TR)
296-45440-1-ND - Cut Tape (CT)
296-45440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3220SM2ARGKT
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
18dBm
Sensitivity
-96dBm
Memory Size
256kB RAM
Serial Interfaces
ADC, I2C, SPI, UART, PCM
GPIO
27
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
59mA
Current - Transmitting
223mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1227,83000 Kč227,83 Kč
10197,90600 Kč1 979,06 Kč
25187,50360 Kč4 687,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250164,68312 Kč41 170,78 Kč
500158,65080 Kč79 325,40 Kč
750155,28637 Kč116 464,78 Kč
1 250151,21382 Kč189 017,27 Kč
Manufacturers Standard Package
Unit Price without VAT:227,83000 Kč
Unit Price with VAT:275,67430 Kč