CC3220S SimpleLink™ 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3220S-LAUNCHXL

DigiKey Part Number
296-45432-ND
Manufacturer
Manufacturer Product Number
CC3220S-LAUNCHXL
Description
LAUNCHPAD DEV BOARD FOR CC3220S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC3220S SimpleLink™ 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
CC3220S
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 007,69000 Kč1 007,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,69000 Kč
Unit Price with VAT:1 219,30490 Kč