
CC3220SM2ARGKT | |
|---|---|
DigiKey Part Number | 296-45440-2-ND - Tape & Reel (TR) 296-45440-1-ND - Cut Tape (CT) 296-45440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3220SM2ARGKT |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB RAM | |
Serial Interfaces | ADC, I2C, SPI, UART, PCM | |
GPIO | 27 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 223mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,39000 Kč | 228,39 Kč |
| 10 | 198,39600 Kč | 1 983,96 Kč |
| 25 | 187,96800 Kč | 4 699,20 Kč |
| 100 | 173,66040 Kč | 17 366,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 165,09096 Kč | 41 272,74 Kč |
| 500 | 159,04370 Kč | 79 521,85 Kč |
| 750 | 155,67092 Kč | 116 753,19 Kč |
| 1 250 | 151,58829 Kč | 189 485,36 Kč |
| Unit Price without VAT: | 228,39000 Kč |
|---|---|
| Unit Price with VAT: | 276,35190 Kč |


