
| CC3220SM2ARGKR | |
|---|---|
| DigiKey Part Number | 296-45441-2-ND - Tape & Reel (TR) 296-45441-1-ND - Cut Tape (CT) 296-45441-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC3220SM2ARGKR | 
| Description | IC RF TXRX+MCU WIFI 64VQFN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC3220SM2ARGKR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | WiFi | |
| Protocol | ||
| Modulation | DSSS, OFDM | |
| Frequency | ||
| Data Rate (Max) | 54Mbps | |
| Power - Output | 18dBm | |
| Sensitivity | -96dBm | |
| Memory Size | 256kB RAM | |
| Serial Interfaces | ADC, I2C, SPI, UART, PCM | |
| GPIO | 27 | |
| Voltage - Supply | 2.1V ~ 3.6V | |
| Current - Receiving | 59mA | |
| Current - Transmitting | 223mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 64-VFQFN Exposed Pad | |
| Supplier Device Package | 64-VQFN (9x9) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 191,42000 Kč | 191,42 Kč | 
| 10 | 166,13600 Kč | 1 661,36 Kč | 
| 25 | 157,35160 Kč | 3 933,79 Kč | 
| 100 | 145,28410 Kč | 14 528,41 Kč | 
| 250 | 138,05532 Kč | 34 513,83 Kč | 
| 500 | 132,95408 Kč | 66 477,04 Kč | 
| 1 000 | 128,14894 Kč | 128 148,94 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 105,92850 Kč | 264 821,25 Kč | 
| Unit Price without VAT: | 191,42000 Kč | 
|---|---|
| Unit Price with VAT: | 231,61820 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic