IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3200R1M2RGCR

DigiKey Part Number
296-38902-2-ND - Tape & Reel (TR)
296-38902-1-ND - Cut Tape (CT)
296-38902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3200R1M2RGCR
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3200R1M2RGCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
18.3dBm
Sensitivity
-95.7dBm
Memory Size
256kB RAM, 64kB ROM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
27
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
53mA ~ 59mA
Current - Transmitting
53mA ~ 59mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1272,13000 Kč272,13 Kč
10236,64700 Kč2 366,47 Kč
25224,30920 Kč5 607,73 Kč
100207,36990 Kč20 736,99 Kč
250197,23000 Kč49 307,50 Kč
500190,07600 Kč95 038,00 Kč
1 000183,33921 Kč183 339,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500175,03706 Kč437 592,65 Kč
Manufacturers Standard Package
Unit Price without VAT:272,13000 Kč
Unit Price with VAT:329,27730 Kč