IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3200MODR1M2AMOBR

DigiKey Part Number
296-42325-2-ND - Tape & Reel (TR)
296-42325-1-ND - Cut Tape (CT)
296-42325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3200MODR1M2AMOBR
Description
IC RF TXRX+MCU WIFI 63QFM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
CC3200MODR1M2AMOBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-94.7dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
GPIO
25
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Current - Receiving
59mA
DigiKey Programmable
Not Verified
Current - Transmitting
278mA
Type
TxRx + MCU
Operating Temperature
-20°C ~ 70°C
RF Family/Standard
WiFi
Mounting Type
Surface Mount
Protocol
Package / Case
63-SMD Module
Frequency
Supplier Device Package
63-QFM (20.5x17.5)
Data Rate (Max)
54Mbps
Base Product Number
Power - Output
17dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1545,53000 Kč545,53 Kč
10476,06700 Kč4 760,67 Kč
25451,96080 Kč11 299,02 Kč
100418,92270 Kč41 892,27 Kč
250399,16108 Kč99 790,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750377,45333 Kč283 090,00 Kč
Manufacturers Standard Package
Unit Price without VAT:545,53000 Kč
Unit Price with VAT:660,09130 Kč