IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3120RNMARGKT

DigiKey Part Number
296-45444-2-ND - Tape & Reel (TR)
296-45444-1-ND - Cut Tape (CT)
296-45444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3120RNMARGKT
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3120RNMARGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
18dBm
Sensitivity
-96dBm
Memory Size
-
Serial Interfaces
SPI, UART
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
59mA
Current - Transmitting
229mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
10191,35500 Kč1 913,55 Kč
25181,28000 Kč4 532,00 Kč
100167,45280 Kč16 745,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250159,17660 Kč39 794,15 Kč
500153,33538 Kč76 667,69 Kč
750150,07775 Kč112 558,31 Kč
1 250146,13348 Kč182 666,85 Kč
Manufacturers Standard Package
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč