
CC3120BOOST | |
|---|---|
DigiKey Part Number | 296-45433-ND |
Manufacturer | |
Manufacturer Product Number | CC3120BOOST |
Description | CC3120 WIFI BOOSTERPACK BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC3120 WiFi Wireless (RF/RFID) LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | CC3120 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,72000 Kč | 755,72 Kč |
| Unit Price without VAT: | 755,72000 Kč |
|---|---|
| Unit Price with VAT: | 914,42120 Kč |


