CC3120RNMARGKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3120RNMARGKT

DigiKey Part Number
296-45444-2-ND - Tape & Reel (TR)
296-45444-1-ND - Cut Tape (CT)
296-45444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3120RNMARGKT
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3120RNMARGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
18dBm
Sensitivity
-96dBm
Memory Size
-
Serial Interfaces
SPI, UART
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
59mA
Current - Transmitting
229mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,81000 Kč220,81 Kč
10191,82900 Kč1 918,29 Kč
25181,72880 Kč4 543,22 Kč
100167,86740 Kč16 786,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250159,57080 Kč39 892,70 Kč
500153,71510 Kč76 857,55 Kč
750150,44940 Kč112 837,05 Kč
1 250146,49537 Kč183 119,21 Kč
Manufacturers Standard Package
Unit Price without VAT:220,81000 Kč
Unit Price with VAT:267,18010 Kč